Nichicon 68μF Electrolytic Capacitor 450V dc, Through Hole – ULD2W680MHD

RS Stock No.:
8454629
Mfr. Prt No.:
ULD2W680MHD
Brand:
Nichicon

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8454629
Product description Nichicon 68μF Electrolytic Capacitor 450V dc, Through Hole - ULD2W680MHD
Manufacturer / Brand Nichicon
Manufacturer part number ULD2W680MHD
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
RS stock number 8454629
Product description Nichicon 68μF Electrolytic Capacitor 450V dc, Through Hole - ULD2W680MHD
Manufacturer / Brand Nichicon
Manufacturer part number ULD2W680MHD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nichicon LD Series

Nichicon LD Series Aluminium Electrolytic Capacitor an extremely long load life of 12,000 to 20,000 hours at 105ºC. The LD series capacitors offer a high temperature range, high voltage, low impedance and high ripple current. This series is ideal for use in the power supply for LED lighting.

High reliability
High ripple current
Long life up to 20,000 hours


Specifications

Attribute Value
Brand Nichicon
Capacitance 68 µF
Voltage 450 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 18 (Dia.) x 31.5 mm
Height 31.5 mm
Minimum Operating Temperature -25 °C
Diameter 18 mm
Maximum Operating Temperature +105 °C
Lead Pitch 7.5 mm
Lifetime 10000 h, 20000 h
Series LD
Tolerance ±20 %
Ripple Current 936 mA
Leakage Current 3100 μA
Checking stock...
IDR
63,878.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
163,878.01
*price per unit indicative
"Nichicon 68μF Electrolytic Capacitor 450V dc, Through Hole - ULD2W680MHD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda