Hanna Instruments HI 98501 Wired Digital Thermometer, for Education, Food (Storage, Transportation, Manufacturing,

RS Stock No.:
8464705
Mfr. Prt No.:
HI98501
Brand:
Hanna Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8464705
Product description Hanna Instruments HI 98501 Wired Digital Thermometer, for Education, Food (Storage, Transportation, Manufacturing,
Manufacturer / Brand Hanna Instruments
Manufacturer part number HI98501
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
RS stock number 8464705
Product description Hanna Instruments HI 98501 Wired Digital Thermometer, for Education, Food (Storage, Transportation, Manufacturing,
Manufacturer / Brand Hanna Instruments
Manufacturer part number HI98501

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Handheld Pocket Temperature Indicators

Hanna Instruments HI98501 Checktemp® Pocket Digital Thermometer

The Hanna Instruments HI98501 Checktemp® pocket digital thermometer offers high accuracy over a wide temperature range, without worries of breakage or condensation. It has Hanna's unique CAL CHECK™ function for accurate measurements every time. The fixed sharp-tipped stainless steel probe (105mm long x 4.1mm diameter) easily penetrates semi-solid products, making routine controls simple and quick for incoming and outgoing goods. Checktemp® is an ideal instrument for measuring temperature according to Hazard Analysis and Critical Control Points (HACCP) requirements.

SUPPLIED_WITH : penetration probe, protective cap, 1.5V battery, i

Temperature range -50 to +150 °C
Resolution 0.1 °C
Accuracy ±0.3 °C (-20 to +90 °C), ±0.5 °C outside
Environment 0 to 50 °C (32 to 122 °F) RH maximum 95%
CAL CHECK™
Ideal for spot checks
Fast and accurate results
Dimensions 66 x 50 x 25 mm
Weight 50g
Waterproof- temp check ideal for liquid, air, semesolids and frozen materials.


Specifications

Attribute Value
Brand Hanna Instruments
Absolute Maximum Temperature Measurement +150 °C
Thermometer Type Wired
Application Education, Food (Storage, Transportation, Manufacturing, Cooking), Laboratory
Best Accuracy ±0.3 K
Number of Temperature Inputs 1
Resolution 0.1 °C
Length 50 mm
Width 25 mm
Height 66 mm
Model Number p HI 98501
Weight 50 g
Battery Type CR2032
Temperature Scale Centigrade, Fahrenheit
Checking stock...
IDR
1,511,150.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,511,150.23
*price per unit indicative
"Hanna Instruments HI 98501 Wired Digital Thermometer, for Education, Food (Storage, Transportation, Manufacturing," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products