ideal-tek ESD Replaceable Tweezer

RS Stock No.:
8473049
Mfr. Prt No.:
A2ACF
Brand:
Idealtek
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
RS stock number 8473049
Product description ideal-tek ESD Replaceable Tweezer
Manufacturer / Brand Idealtek
Manufacturer part number A2ACF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Idealtek ESD Carbofib Replaceable Tweezer Tips

Idealtek offers the most precise and comprehensive plastic tweezer range brought together from over 20 years experience engineering plastic materials. This range offers durable plastic carbofib (CF) tips used as a replacement part on your existing tweezer body. Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices


Specifications

Attribute Value
Brand Idealtek
Checking stock...
IDR
182,403.71
IDR
84,646.23
Out of stock
Price EachYou save IDR 97,757.48 (53.6%)
Unit(s)Per Unit(IDR)
184,646.23
*price per unit indicative
"ideal-tek ESD Replaceable Tweezer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda