RS PRO Chrome Vanadium Steel Pliers Plier Set, 250 mm Overall Length

RS Stock No.:
8473734
Brand:
RS PRO
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
RS stock number 8473734
Product description RS PRO Chrome Vanadium Steel Pliers Plier Set, 250 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO VDE 3 Piece Plier Set

This exceptional plier set from RS PRO consists of three high-quality pieces all VDE insulated. The plier set is great for those users who require a quality set from professionals (Electricians) to general DIY'er as they are essential tools to have handy. The set is kept within a foam tool module within a handy tool case designed for easy transportation.

The set has a combination of pliers and cutters are made from Chrome Vanadium Steel and VDE approved meaning that our plier sets have undergone rigorous testing to meet safety requirements of the EC Directive. Ergonomic handles offer great comfort when cutting soft and hard wires. The quality feel of the grips helps to ease user fatigue in prolonged use coupled with a smooth operation. The serrated jaws allow for an excellent grip on the subject, so you have confidence the job can be done.

The set consists of:

200 mm VDE Insulated Combination Pliers

150 mm Insulated Diagonal Side Cutters

180 mm VDE Long Nose Pliers

Features and Benefits

3 Piece Plier Quality Set VDE Approved

Ergonomic Soft grip handles allow for easy and smooth action

Smooth Operating Action reduces the fatigue of the user

Supplied with Foam Module and Carry Case ensuring the tools are kept tidy

Types of Pliers

Cutters- occasionally called wire cutters they are designed for cutting through wires and cabling, you can get side cutting, end cutting and diagonal cutting pliers.

Long nose pliers- needle-nose pliers, pointy-nose pliers or snipe-nosed pliers, multi-purpose use. in anything ranging from electrical work to jewellery making.

Combination pliers- are designed to be both a functional pair of either round- nose, long nose or flat nose pliers with a built-in cutter.


Specifications

Attribute Value
Brand RS PRO
Plier Type Plier Set
Overall Length 250 mm
Number of Pieces 3
Material Chrome Vanadium Steel
Checking stock...
IDR
829,575.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1829,575.01
*price per unit indicative
"RS PRO Chrome Vanadium Steel Pliers Plier Set, 250 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products