Gedore 20 mm Square Drive Mechanical Torque Wrench Tubular Steel, 110 → 550Nm 20 x 20mm
- RS Stock No.:
- 8477697
- Mfr. Prt No.:
- 2641275
- Brand:
- Gedore

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8477697 |
Product description | Gedore 20 mm Square Drive Mechanical Torque Wrench Tubular Steel, 110 → 550Nm 20 x 20mm |
Manufacturer / Brand | Gedore |
Manufacturer part number | 2641275 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Gedore Dremaster K Series Torque Wrench (DMK)
Professional adjustable ratchet head Torque Wrench for precision torque measurements and the precision tightening. Supplied complete with a factory checked calibration certificate.
Satin Chrome plated tubular Steel construction for strength and durability
Ergonomically designed shape with a soft comfortable handle
Square drive system with ball lock mechanism for a secure hold
Easy to read glass display with markings for reduced reading errors
Release system with audible signal for easy setting
Highly accuracte to +/- 3% tollerance
Specifications
Attribute | Value |
Brand | Gedore |
Torque Range | 110 → 550 Nm |
Drive Shape | Square |
Drive Size | 20 mm |
Type | Mechanical |
Overall Length | 953.5 mm Mechanical |
Insert Size | 20 x 20 mm |
Accuracy | ±3 % |
Scale Graduations | 10 Nm |
Material | Tubular Steel |
Finish | Satin Chrome |