Trumeter Counter, 8 Digit, 40Hz, 10 → 300 V dc, 20 → 300 V ac

RS Stock No.:
8494630
Mfr. Prt No.:
3400-0010
Brand:
Trumeter

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8494630
Product description Trumeter Counter, 8 Digit, 40Hz, 10 → 300 V dc, 20 → 300 V ac
Manufacturer / Brand Trumeter
Manufacturer part number 3400-0010
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
RS stock number 8494630
Product description Trumeter Counter, 8 Digit, 40Hz, 10 → 300 V dc, 20 → 300 V ac
Manufacturer / Brand Trumeter
Manufacturer part number 3400-0010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Trumeter LCD Counter

LCD Totalizer Counter- 3400 Series

LCD Totalizer Counter- 3400 Series
The 3400 series LCD totalizer counters by Trumeter counts and displays the number of pulses that appear at its input terminal upto 40 pulses per second (Hz).
The counters provide a large display with 7mm high characters in industry housing. They are available in 5 different housings and are totally sealed and capable of submersion in 2 meters of water.

8 digit LCD display
7mm high characters
Totally sealed from moisture and dirt
AC or DC voltage input in the same unit
Compact depth
Fits in existing panel openings
Always on display
Choice of 5 housings
Choice of reset modes
Self powered
15+ year battery life


Specifications

Attribute Value
Brand Trumeter
Supply Voltage 10 → 300 V dc, 20 → 300 V ac
Count Mode Seconds
Display Type LCD
Input Type Voltage
Connection Type Terminal
Reset Method Remote
Number of Digits 8
Mounting Type Panel Mount
Output / Interface Voltage
Digit Height 7 mm
Maximum Count Frequency 40 Hz
Display Range 0 → 99999999
Measurement Range 0 → 99999999
Minimum Operating Temperature -40 °C
Weight 28 g
Maximum Operating Temperature +85 °C
Checking stock...
IDR
469,697.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1469,697.42
*price per unit indicative
"Trumeter Counter, 8 Digit, 40Hz, 10 → 300 V dc, 20 → 300 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products