Gear Wrench 1/4 in Finger Control Ratchet

RS Stock No.:
8500227
Mfr. Prt No.:
81027
Brand:
Gear Wrench
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
RS stock number 8500227
Product description Gear Wrench 1/4 in Finger Control Ratchet
Manufacturer / Brand Gear Wrench
Manufacturer part number 81027

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Gear Wrench 120XP in Ratcheting Gimbal Wrench

A new design from GearWrench offers a pivoting ratchet that fits in the palm for quick and easy tightening. The gimbal design rotates on two planes allowing you to choose your angle of approach. The 72 tooth ratchet gives a 5° arc while the design allows maximum torque.

Gimbal Design Allows Ratchet to Pivot in Two Directions for Easier Access
72-Tooth Ratcheting Mechanism for 5 Degree Swing Arc
Anodized Aluminum Finish
Easy to Use Forward/Reverse Lever
Meets or Exceeds ASME Performance Requirements


Specifications

Attribute Value
Brand Gear Wrench
Drive Size 1/4 in
Finish Anodized Aluminium
Checking stock...
IDR
573,433.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1573,433.63
*price per unit indicative
"Gear Wrench 1/4 in Finger Control Ratchet" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda