Carlo Gavazzi Switch Mode DIN Rail Power Supply 90 → 265V ac Input, 24V dc Output, 750mA 18W

RS Stock No.:
8577378
Mfr. Prt No.:
SPD24181
Brand:
Carlo Gavazzi

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8577378
Product description Carlo Gavazzi Switch Mode DIN Rail Power Supply 90 → 265V ac Input, 24V dc Output, 750mA 18W
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number SPD24181
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
RS stock number 8577378
Product description Carlo Gavazzi Switch Mode DIN Rail Power Supply 90 → 265V ac Input, 24V dc Output, 750mA 18W
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number SPD24181

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Switch Mode - Carlo Gavazzi

Carlo Gavazzi SPD Series Switch Mode Power Supply

SPD series switch mode power supplies provide the user with an Automation-specific designed unit suitable for a comprhensive range of applications. Mounting is made very simple thanks to DIN rail mounting, coupled with a compact construction this Power Supply series can be used in space-restricted applications

Universal AC input range to cover your application
Highly efficient design
Integrated internal filter
LED indication for both DC power ON & DC low
Overload & short circuit protection
Can be mounted onto either 7.5 or 15mm DIN rail


Specifications

Attribute Value
Brand Carlo Gavazzi
AC or DC Input Voltage ac, dc
AC or DC Output Voltage dc
Input Voltage 90 → 265 V ac
Output Voltage 24 V dc
Output Current 750 mA
Power Rating 18 W
Number of Outputs 1
Electrical Phase 1
Type Switch Mode
Height 90 mm
Width 90 mm
Mounting Type DIN Rail Mount
Depth 114 mm
Minimum Temperature -20 °C
Ripple And Noise 50 mV Pk-Pk
MTBF 800000 h
Load Regulation ±2 %
Maximum Temperature +71 °C
Checking stock...
IDR
1,607,439.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,607,439.25
*price per unit indicative
"Carlo Gavazzi Switch Mode DIN Rail Power Supply 90 → 265V ac Input, 24V dc Output, 750mA 18W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products