Siemens Sirius Innovation Auxiliary Contact –

RS Stock No.:
8613496
Mfr. Prt No.:
3RH2911-1FA22
Brand:
Siemens
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
RS stock number 8613496
Product description Siemens Sirius Innovation Auxiliary Contact -
Manufacturer / Brand Siemens
Manufacturer part number 3RH2911-1FA22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Siemens Sirius Range Contactor & Control Relays

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Note

* These are make before break contacts

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay


Specifications

Attribute Value
Brand Siemens
Accessory Type Auxiliary Switch Block
For Use With 3RT2 Contactors, Contactor Relay, Power Contactor
Range Sirius Innovation
Series 3RH2
Voltage Rating 600 V dc, 690 V ac
Size S0, S00
Current Rating 10 A
Mounting Type Snap-In
Contact Configuration 2NO/2NC
Checking stock...
IDR
310,264.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1310,264.62
*price per unit indicative
"Siemens Sirius Innovation Auxiliary Contact -" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products