BA56-12SURKWA Kingbright 3 Digit 7-Segment LED Display, CA Red 73 mcd RH DP 14.2mm

RS Stock No.:
8634963
Mfr. Prt No.:
BA56-12SURKWA
Brand:
Kingbright

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8634963
Product description BA56-12SURKWA Kingbright 3 Digit 7-Segment LED Display, CA Red 73 mcd RH DP 14.2mm
Manufacturer / Brand Kingbright
Manufacturer part number BA56-12SURKWA
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
RS stock number 8634963
Product description BA56-12SURKWA Kingbright 3 Digit 7-Segment LED Display, CA Red 73 mcd RH DP 14.2mm
Manufacturer / Brand Kingbright
Manufacturer part number BA56-12SURKWA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

7-Segment LED Displays

Kingbright Triple Digit 7-segment Display

A range of triple-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant


Specifications

Attribute Value
Brand Kingbright
Display Type 7-Segment
Number of Characters 3
LED Colours Red
Number of Segments 7
Dominant Wavelength 630 nm
Character Width 8 mm
Character Height 14.2 mm
Common Connection Anode
Mounting Type Through Hole
External Height 19 mm
External Width 37.6 mm
External Dimensions 37.6 x 19 x 8.1 mm
External Depth 8.1 mm
Luminous Intensity 73 mcd
Colour of Face Grey
Power Dissipation 75 mW
Forward Voltage 2 V
Minimum Operating Temperature -40 °C
Forward Current 30 mA
Decimal Orientation Right Side
Operating Temperature Range -40 → +85 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
859,678.44
Out of stock
Price Tube (1 Tube of 13)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1859,678.4466,129.11
*price per unit indicative
"BA56-12SURKWA Kingbright 3 Digit 7-Segment LED Display, CA Red 73 mcd RH DP 14.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products