Martindale MARVT28, LCD Voltage tester, 690V ac/dc, Continuity Check, Battery Powered, CAT III 690V
- RS Stock No.:
- 8654740
- Mfr. Prt No.:
- MARVT28
- Brand:
- Martindale
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
RS stock number | 8654740 |
Product description | Martindale MARVT28, LCD Voltage tester, 690V ac/dc, Continuity Check, Battery Powered, CAT III 690V |
Manufacturer / Brand | Martindale |
Manufacturer part number | MARVT28 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Martindale |
Maximum Voltage | 690 V ac/dc |
Continuity Check | Yes |
Safety Category | CAT III 690V, CAT IV 600 V |
Display Type | LCD |
IP Rating | IP64 |
Battery Type | AAA |
Power Source | Battery |
Dimensions | 205 x 67 x 27 mm |
Weight | 130 g |
Height | 27 mm |
Length | 205 mm |
Maximum Operating Temperature | +55 °C |
Width | 67 mm |
Minimum Operating Temperature | -10 °C |
Model Number p | MARVT28 |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 (CAT IV) V, 690 (CAT III) V |