Schurter C14 Panel Mount IEC Connector Male, 15A, 250 V

RS Stock No.:
8703334
Mfr. Prt No.:
DF11.ABDBL150C0.0010.01
Brand:
Schurter

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8703334
Product description Schurter C14 Panel Mount IEC Connector Male, 15A, 250 V
Manufacturer / Brand Schurter
Manufacturer part number DF11.ABDBL150C0.0010.01
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
RS stock number 8703334
Product description Schurter C14 Panel Mount IEC Connector Male, 15A, 250 V
Manufacturer / Brand Schurter
Manufacturer part number DF11.ABDBL150C0.0010.01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IEC appliance plugs

DF11 Series

Schurter DF11 series C14 power entry modules come in two versions. They are both panel mount but the user has a choice of either screw-on or snap-in versions. The screw-on can be mounted and secured from the front and rear side whilst the snap-in is mounted from the front side only.
The DF11 series offer two functions, appliance inlet protection class I and II and a line switch for either 1 or 2 poles.

Note

Fuse Holders must be ordered separately.

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

4.8 x 0.8mm quick connect terminals
Ultra-compact design
All single elements are already wired
Line switch non-illuminated or illuminated
Ideal for application with high transient loads
Suitable for use in equipment according to IEC/UL 60950


Specifications

Attribute Value
Brand Schurter
IEC Connector Type C14
Mounting Type Panel Mount
Gender Male
Current Rating 15 A
Body Orientation Straight
Termination Method Quick Connect
Switch Type 2 Pole
Number of Fuses None
Voltage Rating 250 V
Checking stock...
IDR
502,527.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1502,527.99
*price per unit indicative
"Schurter C14 Panel Mount IEC Connector Male, 15A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda