SMC Pneumatic Regulator – 0.001MPa to 0.1MPa
- RS Stock No.:
- 8732522
- Mfr. Prt No.:
- ITV0010-3BS
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8732522 |
Product description | SMC Pneumatic Regulator - 0.001MPa to 0.1MPa |
Manufacturer / Brand | SMC |
Manufacturer part number | ITV0010-3BS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Compact Series ITV0000
Compact Series ITV0000 Electro-Pneumatic Pressure Regulators work on the principle that when the input signal rises, the air supply solenoid valve turns on. As a result, part of the supply pressure passes through the air supply solenoid valve, and changes to output pressure. This output pressure then feeds back to the control circuit through the pressure sensor. Pressure corrections within the ITV0000 continue until the output pressure becomes proportional to the input signal, enabling output pressure that is proportional to the input signal.
Specifications
Attribute | Value |
Brand | SMC |
Minimum Outlet Pressure | 0.001 MPa |
Maximum Outlet Pressure | 0.1 MPa |
Maximum Input Pressure | 0.2 MPa |
Maximum Flow Rate | 6 L/min |
Integral Check Valve | Yes |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +50 °C |
Overall Dimensions | 56 x 15 x 86 (For Single Unit) mm, 56 x 15 x 89 (For Manifold) mm |
Overall Width | 15 mm |
Overall Height | 86 (For Single Unit) mm, 89 (For Manifold) mm |
Overall Length | 56 mm |