RS PRO Male BNC to Male BNC Coaxial Cable, 50 Ω, 5m, Terminated

RS Stock No.:
1829111
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1829111
Product description RS PRO Male BNC to Male BNC Coaxial Cable, 50 Ω, 5m, Terminated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Male BNC to Male BNC Coaxial Cable

From RS PRO, comes a range of high quality male to male coaxial cables. Manufactured out of industry-standard components, this flexible cable is terminated at each end with standard BNC straight plugs featuring quarter turn bayonet coupling

Coaxial type cables are designed to carry signals over long distances and are easy to install. These coaxial type cables

Features and benefits

  • Available in 1 and 5 meter lengths

  • Impedance of 50 ohms

  • Strong grey PVC sheath

  • Complies with IEEE 802-3 10 base 2 standards.

Applications

Coaxial cables are commonly used by electricians and IT personnel and have a range of application such as

  • Test and Measurement

  • Laboratories

  • Radio Communication

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Terminated/Unterminated Terminated
Conductor Strand Type Stranded
Connector A BNC
Connector A Gender Male
Sheath Colour Grey
Connector B BNC
Characteristic Impedance 50 Ω
Length 5 m
Connector B Gender Male
Checking stock...
IDR
713,252.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1713,252.00
*price per unit indicative
"RS PRO Male BNC to Male BNC Coaxial Cable, 50 Ω, 5m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda