Osram 68 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
- RS Stock No.:
- 8735088
- Mfr. Prt No.:
- QTP-M 2X26-32/220-240 S
- Brand:
- Osram
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8735088 |
Product description | Osram 68 W Electronic Fluorescent Lighting Ballast, 220 → 240 V |
Manufacturer / Brand | Osram |
Manufacturer part number | QTP-M 2X26-32/220-240 S |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8735088 |
Product description | Osram 68 W Electronic Fluorescent Lighting Ballast, 220 → 240 V |
Manufacturer / Brand | Osram |
Manufacturer part number | QTP-M 2X26-32/220-240 S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Lighting Components
Osram Quicktronic-M Professional Optimal Lighting Ballast
Introducing the Quicktronic-M Professional lighting ballast from Osram, this is an electronic control gear (ECG) for circular fluorescent lamps. Using an ECG can guarantee a long lamp life and isn't affected by constant switching on and off. The cut-off technology that it uses can not only prolong the life of the lamp but reduces the cost for maintenance and has very high energy efficiency. The Quicktronic-M is the perfect electronic ballast for the use with motion-sensing lights.
Features and Benefits
No effects from constant switching on and off
Helps to prolong the life of the lamp
Supply Voltage of 220-240V
Energy Effiency Index (EEI): A2
Very high energy efficiency
Automatic shutdown of defective lamps or end of life
Typical Applications
Lighting ballasts aid the initial start-up of fluorescent and compact fluorescent lamps, as they can provide it with the correct voltage and running of the lamp. These can be used in:
Offices
Factories
Warehouses
Public buildings
Modernisation of existing systems
Osram Quicktronic-M Alternatives
873-5085 - 1 x 26 W Lamps
873-5088 - 2 x 26 W Lamps
Specifications
Attribute | Value |
Brand | Osram |
Wattage | 68 W |
Ballast Type | Electronic |
Supported Lamp Shape | CFL |
Supported Lamp Type | Fluorescent |
Voltage Rating | 220 → 240 V |
Dimmable | No |
Length | 123 mm |
Width | 79 mm |
Height | 33 mm |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +50 °C |
EU Energy Efficiency Rating | A2 |
Series | QUICKTRONIC |