Beha-Amprobe AMP 330 AC/DC Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 8739737
- Mfr. Prt No.:
- AMP-330-EUR
- Brand:
- Beha-Amprobe
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
RS stock number | 8739737 |
Product description | Beha-Amprobe AMP 330 AC/DC Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V |
Manufacturer / Brand | Beha-Amprobe |
Manufacturer part number | AMP-330-EUR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
Attribute | Value |
Brand | Beha-Amprobe |
Absolute Maximum AC Current Measurement | 1 kA ac |
Absolute Maximum DC Current Measurement | 1 kA dc |
Absolute Maximum AC Voltage Measurement | 1000 V ac |
Absolute Maximum DC Voltage Measurement | 1000 V dc |
Absolute Maximum Resistance Measurement | 60 kΩ |
Model Number | AMP 330 |
Best DC Current Accuracy | ±(1.8% rdg + 5dgts) |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±(1.8% rdg + 5dgts) |
Best AC Voltage Accuracy | ±(0.8% rdg + 5dgts) |
Best DC Voltage Accuracy | ±(0.8% rdg + 5dgts) |
Display Type | LCD |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Battery Type | AA |
Safety Category Level | CAT III, CAT IV |
Best Temperature Measurement Accuracy | ±1 % |
Jaw Capacity Busbars | 51 mm |
Non-Contact Voltage Detector | Yes |
Width | 94 mm |
Length | 258 mm |
Power Source | Battery |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature |
Dimensions | 258 x 94 x 44 mm |
True RMS | Yes |
Minimum Operating Temperature | -10 °C |
Height | 44 mm |
Maximum Conductor Size | 51 mm |
Weight | 420 g |
Safety Category Voltage | 600 V, 1000 V |
Absolute Maximum Temperature Measurement | +400 °C |
Best Resistance Measurement Accuracy | ±1 % + 5LSD |
Maximum Operating Temperature | +50 °C |