Mapa Ultrane Black Nitrile Coated Nitrile Work Gloves, Size 10, Large, 2 Gloves

RS Stock No.:
8740475
Mfr. Prt No.:
526 10
Brand:
Mapa
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
RS stock number 8740475
Product description Mapa Ultrane Black Nitrile Coated Nitrile Work Gloves, Size 10, Large, 2 Gloves
Manufacturer / Brand Mapa
Manufacturer part number 526 10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Mapa

Protective Gloves

Ultrane Grip & Proof 526

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

These precision Ultrane Grip & Proof 526 reusable gloves from MAPA are fully oil-proof with a special coating for extra grip in oily environments. A long-lasting and cost-effective washable glove.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

• Oil proof, fully dipped gloves – repelling oil penetration and reducing dermatitis
• Nitrile coating offers excellent abrasion resistance
• Special Grip & Proof coating ensures safe grip in very oily environments – also helping to reduce muscle strain and boosting productivity

Typical Applications

• Mechanical maintenance
• Handling oily parts or machining parts with cutting oil
• Sorting or handling small and sharp parts safely
• Handling glass sheets
• Maintenance in wet, oily, or greasy environments


Specifications

Attribute Value
Brand Mapa
Glove Size 10, Large
Primary Glove Application General Purpose
Glove Material Nitrile
Main Colour of Glove Black
Glove Coating Nitrile
Number of Gloves 2
EN407 Thermal No
EN388 Blade 1
EN374 Chemical No
EN511 Cold No
EN388 Abrasion 4
EN388 Tear 2
EN388 Puncture 1
Range Ultrane
Checking stock...
IDR
114,749.66
IDR
86,744.03
Out of stock
Price PairYou save IDR 28,005.63 (24.4%)
Unit(s)Per Unit(IDR)
186,744.03
*price per unit indicative
"Mapa Ultrane Black Nitrile Coated Nitrile Work Gloves, Size 10, Large, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products