Mapa Vital Blue Latex Work Gloves, Size 9, Large, 20 Gloves

RS Stock No.:
8740510
Mfr. Prt No.:
117 9
Brand:
Mapa
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
RS stock number 8740510
Product description Mapa Vital Blue Latex Work Gloves, Size 9, Large, 20 Gloves
Manufacturer / Brand Mapa
Manufacturer part number 117 9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Mapa

Protective Gloves

Vital 117

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

These liquid-proof Vital 117 reusable gloves from MAPA are produced in natural latex which offers excellent dexterity and comfort.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

• Keeps wearers dry whilst working with liquids
• Textured fingers and palms help with grip
• Comfortable cotton flock lining

Typical Applications

• Cleaning
• Assembly work (not suitable for oily or greasy parts)


Specifications

Attribute Value
Brand Mapa
Glove Size 9, Large
Primary Glove Application Chemical Resistant
Glove Material Latex
Main Colour of Glove Blue
Glove Coating No Coating
Number of Gloves 20
EN407 Thermal No
EN388 Blade 0
EN374 Chemical Yes
EN511 Cold No
EN388 Abrasion 1
EN388 Tear 1
EN388 Puncture 0
Range Vital
Checking stock...
IDR
197,298.09
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1197,298.0919,729.81
*price per unit indicative
"Mapa Vital Blue Latex Work Gloves, Size 9, Large, 20 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda