Wera Flat Standard Screwdriver 7 mm Tip

RS Stock No.:
8758808
Mfr. Prt No.:
007635
Brand:
Wera
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
RS stock number 8758808
Product description Wera Flat Standard Screwdriver 7 mm Tip
Manufacturer / Brand Wera
Manufacturer part number 007635

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Plus Lasertip Slotted Screwdrivers (334)

Precision slotted screwdrivers with Kraftform handles for excellent comfort and control With Wera’s Lasertip blades for unrivalled grip.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver


Specifications

Attribute Value
Brand Wera
Tip Type Flat
Tip Size 7 mm
Screwdriver Type Standard
Blade Length 150 mm
Overall Length 255 mm
Checking stock...
IDR
298,831.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1298,831.61
*price per unit indicative
"Wera Flat Standard Screwdriver 7 mm Tip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products