N-Channel MOSFET, 8 A, 650 V, 3-Pin TO-220FP STMicroelectronics STF12N65M2

RS Stock No.:
8765639
Mfr. Prt No.:
STF12N65M2
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8765639
Product description N-Channel MOSFET, 8 A, 650 V, 3-Pin TO-220FP STMicroelectronics STF12N65M2
Manufacturer / Brand STMicroelectronics
Manufacturer part number STF12N65M2
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
RS stock number 8765639
Product description N-Channel MOSFET, 8 A, 650 V, 3-Pin TO-220FP STMicroelectronics STF12N65M2
Manufacturer / Brand STMicroelectronics
Manufacturer part number STF12N65M2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

MOSFET Transistors, STMicroelectronics

N-channel MDmesh™ M2 Series, STMicroelectronics

A range of high-voltage power MOSFETs from STMicroelecronics. With their low gate charge and excellent output capacitance characteristics, the MDmesh M2 series are perfect for use in resonant-type switching supplies (LLC converters).


Specifications

Attribute Value
Brand STMicroelectronics
Channel Type N
Maximum Continuous Drain Current 8 A
Maximum Drain Source Voltage 650 V
Package Type TO-220FP
Mounting Type Through Hole
Pin Count 3
Maximum Drain Source Resistance 500 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 4 V
Minimum Gate Threshold Voltage 2 V
Maximum Power Dissipation 25 W
Transistor Configuration Single
Maximum Gate Source Voltage -25 V, +25 V
Number of Elements per Chip 1
Series MDmesh M2
Minimum Operating Temperature -55 °C
Forward Diode Voltage 1.6 V
Maximum Operating Temperature +150 °C
Length 10.4 mm
Typical Gate Charge @ Vgs 16.5 nC @ 10 V
Height 16.4 mm
Width 4.6 mm
Transistor Material Si
Checking stock...
IDR
135,308.10
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1135,308.1027,061.62
*price per unit indicative
"N-Channel MOSFET, 8 A, 650 V, 3-Pin TO-220FP STMicroelectronics STF12N65M2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda