Schoeller Allibert 12L Grey Small Stacking Container, 75mm x 600mm x 400mm

RS Stock No.:
8776749
Mfr. Prt No.:
7959004522
Brand:
Schoeller Allibert
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
RS stock number 8776749
Product description Schoeller Allibert 12L Grey Small Stacking Container, 75mm x 600mm x 400mm
Manufacturer / Brand Schoeller Allibert
Manufacturer part number 7959004522

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Euro Stacking Containers

Schoeller Allibert euro stacking containers are designed for a wide range of storage and handling applications.
This range of European polypropylene inter-stacking storage boxes have smooth hygienic surfaces making them ideal for both cleanrooms or food applications.
Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.

Note

Lid for Euro size stacking containers 600 x 800mm - RS Stock no: 331-7288

Features & Benefits

Variety of different sizes available
Inter-stack to form a compact handling unit
Solid sides and base
Easy to clean
Suitable for automated equipment

Storage boxes are invaluable in many environments which can include:

Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels


Specifications

Attribute Value
Brand Schoeller Allibert
Lid Type No Lid
Height 75 mm
Width 600 mm
Depth 400 mm
Volume Capacity 12 L
Colour Grey
Box Size Small
Checking stock...
IDR
985,126.88
Out of stock
Price Pack (1 Pack of 3)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1985,126.88328,375.63
*price per unit indicative
"Schoeller Allibert 12L Grey Small Stacking Container, 75mm x 600mm x 400mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products