Panasonic Background Suppression Distance Sensor Block Sensor, 50 mm Detection Range

RS Stock No.:
8777405
Mfr. Prt No.:
HG-C1050
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8777405
Product description Panasonic Background Suppression Distance Sensor Block Sensor, 50 mm Detection Range
Manufacturer / Brand Panasonic
Manufacturer part number HG-C1050
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
RS stock number 8777405
Product description Panasonic Background Suppression Distance Sensor Block Sensor, 50 mm Detection Range
Manufacturer / Brand Panasonic
Manufacturer part number HG-C1050

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

HG-C -- Micro Laser Distance Sensors

HG-C series micro laser distance sensors provides high-end performance in a small lightweight package. This sensor not only indicates measured values in mm, but also outputs analog voltage. The data can be used for various calculations and storage when the output is sento to a PLC + analog unit. Also, the external input can be configured to perform one of four functions: zero adjustment, teaching, laser ON/OFF or trigger function selection.

Three measurement ranges (100mm±35, 50mm±15 and 30mm±5)
Analog output: 0-5 V
Reduced panel size
RoHS compliant
Compact and lightweight
High-precision measurements and excellent linearity
Suitable for many applications such as: chip detection, circuit board warpage detection, bottle/label description or pill/tube detection


Specifications

Attribute Value
Brand Panasonic
Sensor Style Block
Detection Type Background Suppression
Detection Range 50 mm
Output Type NPN
Electrical Connection Cable
Maximum DC Voltage 24 V
Light Source Laser Light
IP Rating IP67
Response Time 1.5 ms, 5 ms
Housing Material Acrylic (Front cover), Aluminum Die Cast
Minimum Operating Temperature -10 °C
Standards Met EMC Directive, FDA
Series HG-C
Mounting Type Flange Mount
Maximum Operating Temperature +45 °C
Checking stock...
IDR
14,276,577.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,276,577.90
*price per unit indicative
"Panasonic Background Suppression Distance Sensor Block Sensor, 50 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products