Showa Blue Polyurethane Coated Nylon Work Gloves, Size 9, Large, 2 Gloves

RS Stock No.:
8777483
Mfr. Prt No.:
SHO2813
Brand:
Showa
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
RS stock number 8777483
Product description Showa Blue Polyurethane Coated Nylon Work Gloves, Size 9, Large, 2 Gloves
Manufacturer / Brand Showa
Manufacturer part number SHO2813

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Showa

Protective Gloves

Showa 281 TEMRES Waterproof Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

These waterproof nylon knit reusable gloves from Showa feature a breathable membrane between coating and liner which keeps water out of the glove whilst allowing moisture and warm air from inside the glove to escape.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

• Glove is breathable to reduce perspiration
• Extra grip finish on the fingertips for optimal grip and extra protection
• Protects hands from liquids and water
• Seamless knit for exceptional comfort without seam irritation
• Abrasion resistant to level 4
• No latex for minimal risk of allergies

Typical Applications

• Automotive industry
• Agricultural environments
• Logistics and transport operations
• Maritime sector
• Exterior work


Specifications

Attribute Value
Brand Showa
Glove Size 9, Large
Primary Glove Application General Purpose
Glove Material Nylon
Main Colour of Glove Blue
Glove Coating Polyurethane
Number of Gloves 2
EN407 Thermal No
EN388 Blade 1
EN374 Chemical No
EN511 Cold No
EN388 Abrasion 4
EN388 Tear 2
EN388 Puncture 1
Checking stock...
IDR
304,915.23
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1304,915.23
*price per unit indicative
"Showa Blue Polyurethane Coated Nylon Work Gloves, Size 9, Large, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda