Alpha Wire High Temperature Wire 0.15 mm² CSA, Orange 30.5m Reel, 26, PTFE, 200°C, 2843 Series

RS Stock No.:
8788398
Mfr. Prt No.:
2843/19 OR005
Brand:
Alpha Wire

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8788398
Product description Alpha Wire High Temperature Wire 0.15 mm² CSA, Orange 30.5m Reel, 26, PTFE, 200°C, 2843 Series
Manufacturer / Brand Alpha Wire
Manufacturer part number 2843/19 OR005
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
RS stock number 8788398
Product description Alpha Wire High Temperature Wire 0.15 mm² CSA, Orange 30.5m Reel, 26, PTFE, 200°C, 2843 Series
Manufacturer / Brand Alpha Wire
Manufacturer part number 2843/19 OR005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Alpha Wire PTFE Hook-Up Wire

Hook up wire is a single insulated conductor wire that can be used in electronics for low voltage and low current applications. This hook up wire is made from PTFE which can deal with high temperatures, has excellent electrical properties and is resistant to many chemicals and solvents. Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. This type of hook up wire from Alpha Wire can be used in military applications.

Features and Benefits

PTFE insulation
Stranded or solid silver-plated copper conductor
Can withstand high temperatures
Chemically inert: Chemical and solvent resistance
Excellent electrical properties

What is Mil-spec?

Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. Suitable for demanding electronic military applications. Military hook-up wire is expected to work under extreme conditions such as, temperature, shock and exposure to chemicals.

Product Application Information

Control cabinets in protected environments
Machine tool on the factory floor
High temperature oven
Off-road construction equipment
Transformers
Switchboard
Military applications


Specifications

Attribute Value
Brand Alpha Wire
Cross Sectional Area 0.15 mm²
Sheath Colour Orange
Wire Style MIL-W-16878
American Wire Gauge 26
Insulation Material PTFE
Resistant To Chemicals, Oils, Solvents
Core Strands 19/38
Minimum Operating Temperature -60 °C
Maximum Operating Temperature 200 °C
Operating Temperature Range -60 → +200 °C
Length 30.5 m
Outer Diameter 0.79 mm
Voltage Rating 250 V
Series 2843
Conductor Material Copper
Size of Strands 38
Shield Type Unshielded
Number of Strands 19
Insulation Wall Thickness 0.15 mm
Standards Met California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBDE, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1
Cable Shape Multicore
Checking stock...
IDR
1,653,066.40
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,653,066.4055,102.21
*price per unit indicative
"Alpha Wire High Temperature Wire 0.15 mm² CSA, Orange 30.5m Reel, 26, PTFE, 200°C, 2843 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda