Entrelec Grey ZK2.5 Multi Level Terminal Block, 12 AWG, 2.5mm², 800 V
- RS Stock No.:
- 8790877
- Mfr. Prt No.:
- 1SNK705210R0000
- Brand:
- Entrelec
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8790877 |
Product description | Entrelec Grey ZK2.5 Multi Level Terminal Block, 12 AWG, 2.5mm², 800 V |
Manufacturer / Brand | Entrelec |
Manufacturer part number | 1SNK705210R0000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 12, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
SNK Series PI-Spring Terminal Blocks
PI-Spring technology provides a Smart Connection and the benefits of 2 technologies in 1 connection:
1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).
ZK2.5 PI-Spring Feed-Through Terminal Blocks
ZK2.5 PI-Spring feed-through Terminal Blocks combine high performance with compact dimensions. The terminals are also the best for marking, with an up-front flat marker zone. This feature lets you mark up to eight digits or increase the font size.
Features and Benefits
• Spring terminals (3.5 mm flat blade screwdriver operated)
• 2.5 mm² (12 AWG)
• Easy DIN Rail mounting
Specifications
Attribute | Value |
Brand | Entrelec |
Series | ZK2.5 |
Wire Size | 12 AWG |
Cable CSA | 2.5 mm² |
Colour | Grey |
Current Rating | 24 A |
Number of Levels | Double |
Termination Method | Spring Clamp |
Voltage Rating | 800 V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +110 °C |