Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 30mm ID, 47mm OD, 8mm
- RS Stock No.:
- 8792845
- Mfr. Prt No.:
- 40411228
- Brand:
- Freudenberg Sealing Technologies Simrit
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8792845 |
Product description | Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal, 30mm ID, 47mm OD, 8mm |
Manufacturer / Brand | Freudenberg Sealing Technologies Simrit |
Manufacturer part number | 40411228 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Freudenberg Shaft Seals
Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.
With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.
Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.
Shaft tolerance ISO h11
Housing bore tolerance H8
90% Less friction torque
80% Less specific heat generation
50% Less wear
Pressure stable up to 0.5 bar
Suitable for bidirectional rotating shafts up to a velocity of 40 m/s
Specifications
Attribute | Value |
Brand | Freudenberg Sealing Technologies Simrit |
Inside Diameter | 30 mm |
Seal Type | Rotary Shaft Seal |
Outside Diameter | 47 mm |
Thickness | 8 mm |
Type | Shaft Seal |
Seal Material | 72 NBR 902 |
Material | 72 NBR 902 |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | +100 °C |