Telegartner, MFP8 Male Cat6a RJ45 Connector

RS Stock No.:
8787409
Mfr. Prt No.:
J00026A2113
Brand:
Telegartner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8787409
Product description Telegartner, MFP8 Male Cat6a RJ45 Connector
Manufacturer / Brand Telegartner
Manufacturer part number J00026A2113
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
RS stock number 8787409
Product description Telegartner, MFP8 Male Cat6a RJ45 Connector
Manufacturer / Brand Telegartner
Manufacturer part number J00026A2113

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Telegartner
Ethernet Connector Type RJ45 Connector
Gender Male
LAN Category Cat6a
Mounting Type Cable Mount
Number of Ways 8P8C
Connector Type RJ45
Shield Type Shielded
Orientation Straight
IP Rating IP20
Length 49 mm
Width 13.8 mm
Depth 16.2 mm
Series MFP8
Contact Material Spring Steel
Contact Plating Gold over Nickel
Checking stock...
IDR
358,828.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1358,828.69
*price per unit indicative
"Telegartner, MFP8 Male Cat6a RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda