Irwin 450mm x 95mm One-Handed Clamp
- RS Stock No.:
- 8793012
- Mfr. Prt No.:
- 10505944
- Brand:
- Irwin
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8793012 |
Product description | Irwin 450mm x 95mm One-Handed Clamp |
Manufacturer / Brand | Irwin |
Manufacturer part number | 10505944 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Irwin Quick-Grip XP Series Bar Clamps
Introducing the XP Series Quick-Grip Clamps from Irwin. These Xtreme Pressure Quick-Grip clamps are designed with strength and reliability in mind for the most demanding professionals and serious DIY users. They offer a maximum clamping pressure of up to 250 kg which is up to two times greater than all of its competitors.
The XP Range is manufactured from the excellent quality materials such as investment casting, 3 component handle and soft grip for the comfort of use and increased safety. XP series clamps feature a unique full-face pads system that ensures that jaws are always parallel and distribute equal pressure at both sides. Pads are removable and can be easily changed or removed if necessary. Clamps from XP series are also featured with a quick-change mechanism that allows for transformation from clamps into spreader within just one turn of the screw.
The XP series Clamps from Irwin are available in 3 sizes to choose from:
879-3000 - 150 mm XP Bar Clamp
123-0237 - 300mm XP Bar Clamp
879-3012 - 450mm XP bar Clamp
Features & Benefits:
• A single handed clamp offering a clamping pressure of 250 Kg
• Longer length jaws with a unique swivelling action to keep constant pressure on uneven surfaces
• Bar rest to allow you to place larger items in the clamping jaws hands-free
• Full Face Pads for equal pressure distribution
• Lockable Swivel Jaws mechanism
• Quick-change screw for converting clamps into a spreader
• Free sliding I-Beam Bar
Typical Applications:
Clamps are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. glueing or welding.
Clamps are widely used by:
• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects
FAQs:
Are parallel clamps good for woodworking?
Yes, parallel clamps are very common types of clamps due to the universal shape that suits many applications. They are ideal for woodworking as can be easily adjusted and provide a solid and secure grip.
Can these clamps be used as spreaders?
Yes, clamps from the XP series can be easily transformed from clamps into spreaders with just one turn of the quick-change screw. This is one of the benefits that customer appreciate when it comes to choosing the right clamps for their needs.
Specifications
Attribute | Value |
Brand | Irwin |
Type | One-Handed Clamp |
Jaw Opening | 450 mm |
Jaw Depth | 95 mm |