Irwin Water Pump Pliers Water Pump Pliers, 20 mm Overall Length

RS Stock No.:
8793081
Mfr. Prt No.:
10507628
Brand:
Irwin
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
RS stock number 8793081
Product description Irwin Water Pump Pliers Water Pump Pliers, 20 mm Overall Length
Manufacturer / Brand Irwin
Manufacturer part number 10507628

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Irwin Groovelock Water Pump Pliers

The Irwin Groovelock Water Pump 250 mm Pliers are designed with double the number of groove positions when compared to traditional groove joint pliers.
Offering optimal hand and jaw positioning. Also providing an excellent grip.
Specially engineered the all-purpose jaw can grip, hex, square, and flat surfaces.

ProTouch grips are moulded to the handles for user comfort
Press-n-slide button quickly adjusts lower jaw


Specifications

Attribute Value
Brand Irwin
Cutting Capacity 57 mm
Plier Type Water Pump Pliers
Overall Length 20 mm
Checking stock...
IDR
620,004.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1620,004.79
*price per unit indicative
"Irwin Water Pump Pliers Water Pump Pliers, 20 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda