TE Connectivity, 1-2199298 2.54mm Pitch Straight 14 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A

RS Stock No.:
8802286
Mfr. Prt No.:
1-2199298-3
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8802286
Product description TE Connectivity, 1-2199298 2.54mm Pitch Straight 14 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-2199298-3
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
RS stock number 8802286
Product description TE Connectivity, 1-2199298 2.54mm Pitch Straight 14 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-2199298-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TE Connectivity DIPLOMATE Dual Leaf PCB Mount DIP Socket

DIPLOMATE Dual Leaf (DL) DIP sockets with stamped and formed dual wiping contacts for vertical, through hole PCB mounting. These DIPLOMATE Dual Leaf (DL) DIP sockets have black thermoplastic GF stackable housings with a 2.54mm centreline, and a "true closed bottom" design which prevents solder or flux wicking and standoffs to allow board clearance for cleaning after soldering. The profiles for these DIPLOMATE Dual Leaf (DL) DIP sockets are all standard apart from part number 719-8817 which has an over-the-component profile. These DIPLOMATE DIP sockets are available with different frame styles with either straight or retention legs.


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 14
Mounting Type Through Hole
Pin Type Standard
Pitch 2.54 mm
Row Width 7.62 mm
Frame Type Ladder
Termination Method Solder
Contact Plating Tin over Nickel
Current Rating 1 A
Orientation Straight
Length 17.78 mm
Width 10 mm
Depth 5.1 mm
Dimensions 17.78 x 10 x 5.1 mm
Maximum Operating Temperature +105 °C
Housing Material Glass Filled PBT, Thermoplastic
Contact Material Phosphor Bronze
Series 1-2199298
Minimum Operating Temperature -40 °C
Voltage Rating 250 V ac/dc
Checking stock...
IDR
80,870.19
Out of stock
Price Tube (1 Tube of 34)
Tube(s)Per Tube(IDR)Per Unit(IDR)
180,870.192,378.54
*price per unit indicative
"TE Connectivity, 1-2199298 2.54mm Pitch Straight 14 Way, Through Hole Standard Pin Ladder IC Dip Socket, 1A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda