Neutrik 3.5 mm Cable Mount Stereo Plug, 3Pole

RS Stock No.:
8808114
Mfr. Prt No.:
NYS231L
Brand:
Neutrik

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8808114
Product description Neutrik 3.5 mm Cable Mount Stereo Plug, 3Pole
Manufacturer / Brand Neutrik
Manufacturer part number NYS231L
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
RS stock number 8808114
Product description Neutrik 3.5 mm Cable Mount Stereo Plug, 3Pole
Manufacturer / Brand Neutrik
Manufacturer part number NYS231L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

REAN Phone Connectors

6.35mm (1/4") jack

REAN 3.5mm Stereo Phone Plug

REAN, from Neutrik, 3.5mm Stereo Plug, with large cable outlet. This stereo phone plug can accomodate a maximum cable diameter of 6mm, 3 pole stereo set up, with up to 1000 mating cycles and crimp type cable strain relief, suitable for many audio applications. REAN products are an excellent alternative solution for cost sensitive applications.

Features and Benefits

Commercial 3.5mm Stereo plug
Heavy duty cable clamp
Large cable outlet
Dielectric strength is 500Vdc and the insulation resistance is over 1 Giga Ohm


Specifications

Attribute Value
Brand Neutrik
Gender Male
Size 3.5 mm
Mounting Type Cable Mount
Type Stereo
Body Orientation Straight
Termination Method Solder
Contact Plating Nickel
Contact Material Brass
No of Poles/ Way 3
Checking stock...
IDR
137,405.90
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1137,405.9027,481.18
*price per unit indicative
"Neutrik 3.5 mm Cable Mount Stereo Plug, 3Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda