Bosch DIN Rail Clip for use with G Section 32 mm DIN Rail, Mini Top Hat 15 mm DIN Rail, Standard Top Hat 35 mm DIN Rail

RS Stock No.:
8814469
Mfr. Prt No.:
CDR BRACKET
Brand:
CAMDENBOSS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8814469
Product description Bosch DIN Rail Clip for use with G Section 32 mm DIN Rail, Mini Top Hat 15 mm DIN Rail, Standard Top Hat 35 mm DIN Rail
Manufacturer / Brand CAMDENBOSS
Manufacturer part number CDR BRACKET
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
RS stock number 8814469
Product description Bosch DIN Rail Clip for use with G Section 32 mm DIN Rail, Mini Top Hat 15 mm DIN Rail, Standard Top Hat 35 mm DIN Rail
Manufacturer / Brand CAMDENBOSS
Manufacturer part number CDR BRACKET

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

DIN Rail Instrument Box Kits

These DIN rail instrument boxes contain one grey panel cover and a selection of solid and perforated terminal guards. They are available in two styles, low and deep profile with open or solid top.

Made from UL94-V0 polycarbonate
Light grey RAL 7035
881-4444 is a low profile, open top box supplied with a cover, 4 terminals and 2 guards
881-4453 is a low profile, solid top box with 4 terminals and 2 guards
881-4456 is a deep profile, open top box with a cover, 4 terminals and 2 guards
881-4450 is a deep profile, solid top box with 4 terminals and 2 guards
881-4469 is a DIN rail mounting bracket


Specifications

Attribute Value
Brand CAMDENBOSS
Type DIN Rail Clip
For Use With G Section 32 mm DIN Rail, Mini Top Hat 15 mm DIN Rail, Standard Top Hat 35 mm DIN Rail
Material PA66
Colour Black
Checking stock...
IDR
41,431.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
141,431.55
*price per unit indicative
"Bosch DIN Rail Clip for use with G Section 32 mm DIN Rail, Mini Top Hat 15 mm DIN Rail, Standard Top Hat 35 mm DIN Rail" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products