Schaffner,10A,250 V Male Flange Mount IEC Inlet Filter 2 Pole FN284-10-06,Faston 2 Fuse
- RS Stock No.:
- 8826232
- Mfr. Prt No.:
- FN284-10-06
- Brand:
- Schaffner
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8826232 |
Product description | Schaffner,10A,250 V Male Flange Mount IEC Inlet Filter 2 Pole FN284-10-06,Faston 2 Fuse |
Manufacturer / Brand | Schaffner |
Manufacturer part number | FN284-10-06 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8826232 |
Product description | Schaffner,10A,250 V Male Flange Mount IEC Inlet Filter 2 Pole FN284-10-06,Faston 2 Fuse |
Manufacturer / Brand | Schaffner |
Manufacturer part number | FN284-10-06 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
IEC appliance plugs with net filter
FN280 Series
The FN280 power entry module combines an IEC inlet, a mains filter with single or dual- fuse holder and a 2-pole rocker switch in a small form factor. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Schaffner FN28X Series
IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.
Complies with IEC/EN 60601-1
Rated currents up to 10 A
Single or dual-fuse holder
2-pole rocker switch
Optional earth line choke (E type)
Optional medical versions (B type)
Specifications
Attribute | Value |
Brand | Schaffner |
Gender | Male |
Number of Fuses | 2 |
Fuse Size | 5 x 20 mm |
Switch Type | 2 Pole |
Termination Method | Faston |
Current Rating | 10 A |
Voltage Rating | 250 V |
Mounting Type | Flange Mount |
Operating Frequency | 50 → 400 Hz |
IEC Connector Type | C14 |
Width | 50 mm |
Depth | 48.6 mm |
Height | 65 mm |