Trumeter 6320 Hour Meter Counter, 7 (Annunciators Icon), 8 (Figure) Digit, -0.5 → 30 V dc, 300 V ac/dc
- RS Stock No.:
- 8826958
- Mfr. Prt No.:
- 6320-0000-0000
- Brand:
- Trumeter

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8826958 |
Product description | Trumeter 6320 Hour Meter Counter, 7 (Annunciators Icon), 8 (Figure) Digit, -0.5 → 30 V dc, 300 V ac/dc |
Manufacturer / Brand | Trumeter |
Manufacturer part number | 6320-0000-0000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8826958 |
Product description | Trumeter 6320 Hour Meter Counter, 7 (Annunciators Icon), 8 (Figure) Digit, -0.5 → 30 V dc, 300 V ac/dc |
Manufacturer / Brand | Trumeter |
Manufacturer part number | 6320-0000-0000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Trumeter 6320 Series Hour Meters
The 6320 Series of electronic Hour Meters with 8 LCD digits brings more features to the user than ever before. Available in single and/or multi-function units, the array of functions and options make the 6320 series suitable for a variety of applications.
Reflective LCD display with 8 large digits
Choice of Meter types- Hour meter, minute meter or seconds meter
Optional front panel programming for flexible Redi-alert or preset functionality
3 Redi-alerts
Choice of one or two inputs
Dry contact, low voltage & high voltage AC & DC inputs available
Internal 15+ years lithium battery
NEMA 4/4X & IP66 rated
Specifications
Attribute | Value |
Brand | Trumeter |
Supply Voltage | -0.5 → 30 V dc, 300 V ac/dc |
Count Mode | Hours |
Display Type | LCD |
Input Type | Voltage |
Connection Type | Terminal Block |
Reset Method | Manual, No Reset, Remote |
Number of Digits | 7 (Annunciators Icon), 8 (Figure) |
Mounting Type | Panel Mount |
Output / Interface | Voltage |
Digit Height | 2 (Annunciators Icon) mm, 8 (Figure) mm |
Minimum Operating Temperature | -20 °C |
Depth | 38 mm |
Cutout Width | 45.5 mm |
Minimum Measurement | 0 |
Approvals | CE, cUL Recognized, RoHS, UL, WEEE |
Function | Hour Meter |
Series | 6320 |
Cutout Height | 22.6 mm |
Meter Accuracy | 100 % |
Measurement Range | 0 → 99999999 |
Meter Type | Electronic |
Cutout Size | 45.5 x 22.6 mm |