Wago 3-Way Terminal Block, 32A, Spring Cage Terminals, 24 → 12 AWG, Cable Mount
- RS Stock No.:
- 8837548
- Mfr. Prt No.:
- 221-413
- Brand:
- Wago

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8837548 |
Product description | Wago 3-Way Terminal Block, 32A, Spring Cage Terminals, 24 → 12 AWG, Cable Mount |
Manufacturer / Brand | Wago |
Manufacturer part number | 221-413 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8837548 |
Product description | Wago 3-Way Terminal Block, 32A, Spring Cage Terminals, 24 → 12 AWG, Cable Mount |
Manufacturer / Brand | Wago |
Manufacturer part number | 221-413 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Wago 221 Series Compact Splicing Connectors for all wire types
COMPACT Splicing Connectors for All Wire Types: Now Even Smaller and Easier to Use.
Proven and perfected: WAGO's 221 Series COMPACT Splicing Connectors for all wire types set new standards. This new series is 40 % smaller and even more user-friendly than its successful predecessor, the 222 Series.
WAGO's new 221 Series tool free lever operated connectors for electrical installations allow solid, stranded and fine-stranded wires to be connected faster, more reliably, while minimizing the amount of space in junction boxes: This is not just made possible by their compact design, which is 40 % smaller than the well-established 222 Series, but also by their transparent housing, easier handling and two test ports.
The transparent housing allows you to clearly see see if the wires are connected properly and stripped to the correct length. Furthermore, two easily accessible test ports, one in the wire entry direction and one opposite this, provide easy test conditions, even when installed.
WAGO's new 221 Series splicing connectors are also easier to use: The operating levers can now be opened and closed using noticeably less force. Lateral hollowed-out grips provide a firm hold on the 221 Series connectors in any situation.
The 2 (RS Stock No. 883-7544), 3 (RS Stock No. 883-7548) and 5 (RS Stock No. 883-7557) wire connectors accommodate stranded wires from 0.14 to 4 mm², as well as solid and fine-stranded wires from 0.2 to 4 mm² (24–12 AWG). They are therefore ideally suited to connect different wire sizes and types to each other. Tinned current bars ensure a permanent, gas-tight and secure wire connection.
Ratings up to 32 A/450 V and 105°C maximum continuous operating temperature allow the 221 Series Splicing Connectors to be used at ambient temperatures up to 85 °C (T85), making them ideal for small and large loads. Furthermore, approvals like ENEC or UL allow them to be used in worldwide applications.
APPROVALS : ENEC
UL
Up to 40 % smaller less space required than for the original WAGO 222
Transparent housing for visual inspection shows that the wire is inserted properly and stripped to the correct length
Easy termination via reduced operating force
Any combination of wire types and sizes from 0.14 to 4 mm² (24–12 AWG) is possible
Two test ports for all standard test probes
Specifications
Attribute | Value |
Brand | Wago |
Wire Size | 24 → 12 AWG |
Current Rating | 32 A |
Mounting Type | Cable Mount |
Number of Ways | 3 |
Termination Method | Spring Cage |
Colour | Clear |
Cable CSA | 4 mm² |
Fused | No |
Series | 221 |
Voltage Rating | 450 V |
Maximum Operating Temperature | +105 °C |
Enclosed | Yes |