BNL Radial Ball Bearing – Flanged Race Type, 8mm I.D, 22mm O.D
- RS Stock No.:
- 8841222
- Mfr. Prt No.:
- AC608ZF/4N/D
- Brand:
- BNL
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8841222 |
Product description | BNL Radial Ball Bearing - Flanged Race Type, 8mm I.D, 22mm O.D |
Manufacturer / Brand | BNL |
Manufacturer part number | AC608ZF/4N/D |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8841222 |
Product description | BNL Radial Ball Bearing - Flanged Race Type, 8mm I.D, 22mm O.D |
Manufacturer / Brand | BNL |
Manufacturer part number | AC608ZF/4N/D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
Acetal Type Miniature Radial Ball Bearings - Metric
A range of miniature plastic bearings by BNL designed to replace steel bearings in demanding long life and light load applications. Made from acetal, a semi-crystalline material, these bearings deliver excellent long-term wear performance and can be subjected to load, temperature and most fluids.
These bearings are also lightweight, require no external lubrication and offer lower friction at higher speeds than their steel equivalent. With their fully moulded inner and outer races, these BNL bearings have a greater life expectancy than similar bearings with machined races.
Features and Benefits
• High performance
• Operate in temperatures from -40°C to 100°C
• Low friction at high speeds
• Require no external lubrication
• Good life expectancy
• Dimensionally stable when subjected to load
• Stainless steel balls as standard
Product Application Information
Produced to meet the high performance needs of business machines, office equipment and other light duty mechanical applications.
Specifications
Attribute | Value |
Brand | BNL |
Inside Diameter | 8 mm |
Outside Diameter | 22 mm |
Ball Bearing Type | Radial |
Race Width | 7 mm |
End Type | Flanged |
Number of Rows | 1 |
Static Load Rating | 7.5 kg |
Material | Plastic |
Ball Material | Stainless Steel |
Cage Material | Acetal |
Race Material | Acetal |
Race Type | Flanged |