Nordic Semiconductor NRF24L01P-T RF Transceiver IC, 20-Pin QFN
- RS Stock No.:
- 8855748
- Mfr. Prt No.:
- NRF24L01P-T
- Brand:
- Nordic Semiconductor
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8855748 |
Product description | Nordic Semiconductor NRF24L01P-T RF Transceiver IC, 20-Pin QFN |
Manufacturer / Brand | Nordic Semiconductor |
Manufacturer part number | NRF24L01P-T |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8855748 |
Product description | Nordic Semiconductor NRF24L01P-T RF Transceiver IC, 20-Pin QFN |
Manufacturer / Brand | Nordic Semiconductor |
Manufacturer part number | NRF24L01P-T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
nRF24L01+ 2.4GHz ISM-Band RF Transceiver
The Nordic Semiconductor nRF24L01+ is a single-chip 2.4GHz transceiver for ISM (Industrial, Scientific and Medical) radio band operation. The embedded baseband protocol engine (Enhanced ShockBurst™) is based on packet communication and supports manual as well as advanced autonomous protocol operation.
RF Frequency Range: 2.400 to 2.4835GHz ISM-Band with 126 channels
RF Power Output: up to 0dBm
Receiver Sensitivity: -94dBm @ 250kbps
Modulation: GFSK
Max OTA Data Rate: 2Mbps
Enhanced ShockBurst™ hardware Link Layer support
1 to 32 bytes dynamic payload length
Packet assembly/disassembly
Address and CRC computation
Auto ACK and retransmit
6 x data pipe MultiCeiver™ for 1:6 star networks
Host communication: serial SPI up to 10Mbps with Tx and Rx 32-byte FIFOs
Power Supply: +1.9 to +3.6Vdc
Applications: Wireless PC Peripherals, Sports watches & sensors, RF remote controls for consumer electronics, Home & commercial automation, Active RFID, Asset tracking systems, Ultra low-power sensor networks for the Internet of Things (IoT)
Specifications
Attribute | Value |
Brand | Nordic Semiconductor |
Modulation Technique | GFSK |
Package Type | QFN |
Pin Count | 20 |
Mounting Type | Surface Mount |
Dimensions | 4 x 4 x 0.9 mm |
Length | 4 mm |
Width | 4 mm |
Height | 0.9 mm |
Maximum Operating Band 1 Frequency | 2483.5 MHz |
Primary Keyword | RF Transceiver IC |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 2400 MHz |
Minimum Operating Temperature | -40 °C |
Number of Operating Bands | 1 |
Minimum Operating Supply Voltage | 1.9 V |