SMC M5 x 0.8 Pneumatic Regulator – 0.05MPa to 0.85MPa, M5

RS Stock No.:
8842685
Mfr. Prt No.:
AR10-M5H-A
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8842685
Product description SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.85MPa, M5
Manufacturer / Brand SMC
Manufacturer part number AR10-M5H-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SMC Air Regulator AR10-A

SMC’s new AR-A series pneumatic regulators. Available with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa the modular design allows connection to other SMC air preparation equipment . Available with mounting brackets and set nuts or panel mounting. All versions come with a locking setting nut to prevent accidental adjustment.


Specifications

Attribute Value
Brand SMC
Port Connection M5 x 0.8
Minimum Outlet Pressure 0.05 MPa
Maximum Outlet Pressure 0.85 MPa
Maximum Input Pressure 1 MPa
Pressure Gauge Port Size Rc 1/16
Port Connection Thread Size M5
Pressure Gauge Port Thread Size 1/16 in
Maximum Flow Rate 20 L/min
Integral Check Valve Without Check Valve
Port Connection Thread Standard Metric
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +60 °C
Overall Height 58 mm
Proof Pressure 1.5 MPa
Overall Width 40 mm
Pressure Gauge Port Thread Standard Rc
Checking stock...
IDR
385,785.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1385,785.42
*price per unit indicative
"SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.85MPa, M5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products