Straight 75Ω RF Adapter RCA Socket to BNC Plug 2GHz

RS Stock No.:
8858119
Mfr. Prt No.:
CPAD517
Brand:
Cinch Connectors

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8858119
Product description Straight 75Ω RF Adapter RCA Socket to BNC Plug 2GHz
Manufacturer / Brand Cinch Connectors
Manufacturer part number CPAD517
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
RS stock number 8858119
Product description Straight 75Ω RF Adapter RCA Socket to BNC Plug 2GHz
Manufacturer / Brand Cinch Connectors
Manufacturer part number CPAD517

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cinch BNC Range

BNC Connector Adapters

A range of BNC coaxial connector adapters from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.


Specifications

Attribute Value
Brand Cinch Connectors
Adapter Type RCA Jack to BNC Plug
Adapter Type A RCA
Adapter Type B BNC
Gender A Female
Gender B Male
Impedance 75 Ω
Body Orientation Straight
Operating Frequency 2 GHz
Polarity Normal
Contact Plating Gold
Length 27.9 mm
Body Plating Nickel
Contact Material Brass
Checking stock...
IDR
548,889.37
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1548,889.3754,888.94
*price per unit indicative
"Straight 75Ω RF Adapter RCA Socket to BNC Plug 2GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda