SMC 1500L/min G 1/4 IP Converter 0.2 MPa, 4 → 20mA input

RS Stock No.:
8849279
Mfr. Prt No.:
ITV2010-01F2BS3
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8849279
Product description SMC 1500L/min G 1/4 IP Converter 0.2 MPa, 4 → 20mA input
Manufacturer / Brand SMC
Manufacturer part number ITV2010-01F2BS3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand SMC
Flow Rate 1500 L/min
Input Signal 4 → 20 mA
Connection Size G 1/4
Connection Thread Standard G
Maximum Operating Pressure 0.2 MPa
Maximum Operating Temperature +50 °C
Connection Thread Size 1/4
Minimum Operating Temperature 0 °C
Checking stock...
IDR
9,178,923.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,178,923.90
*price per unit indicative
"SMC 1500L/min G 1/4 IP Converter 0.2 MPa, 4 → 20mA input" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda