Mueller Electric Red Male Banana Plug, 5000V, 15A

RS Stock No.:
8884522
Mfr. Prt No.:
BU-P1825-2
Brand:
Mueller Electric

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8884522
Product description Mueller Electric Red Male Banana Plug, 5000V, 15A
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-P1825-2
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
RS stock number 8884522
Product description Mueller Electric Red Male Banana Plug, 5000V, 15A
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-P1825-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mueller 4mm Triple Stackable Banana Plug

Premium range of solderless stackable banana plugs frm Mueller. BU-P1825 series provide the user with a durable connection solution designed to take the strain of daily use. Comprises of a standard 4mm banana plug designed to be compatible with a comprehensive range of test & measurement applications.

Solderless 4mm banana plug constructed from Nickel Beryllium Copper conductor with a Polypropylene insulator
Rated at 5000V @ 15A hand free testing
Available in standard red & black


Specifications

Attribute Value
Brand Mueller Electric
Colour Red
Gender Male
Voltage Rating 5000 V
Current Rating 15 A
Contact Plating Nickel
Length 39.36 mm
Contact Material Beryllium Copper
Type Banana Plug
Insulation Material PP
Connector Size 4 mm
Checking stock...
IDR
287,398.60
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1287,398.6028,739.86
*price per unit indicative
"Mueller Electric Red Male Banana Plug, 5000V, 15A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda