ABUS 72/30HB50 Yellow All Weather Aluminium, Steel Safety Padlock 32.2mm

RS Stock No.:
8869163
Mfr. Prt No.:
72/30HB50 Yellow
Brand:
ABUS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8869163
Product description ABUS 72/30HB50 Yellow All Weather Aluminium, Steel Safety Padlock 32.2mm
Manufacturer / Brand ABUS
Manufacturer part number 72/30HB50 Yellow
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
RS stock number 8869163
Product description ABUS 72/30HB50 Yellow All Weather Aluminium, Steel Safety Padlock 32.2mm
Manufacturer / Brand ABUS
Manufacturer part number 72/30HB50 Yellow

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ABUS Aluminum Padlock 72/30

The ABUS 72/30 is the smaller brother of the ever-popular ABUS 72/40 aluminum safety padlock. With its low weight and the reduced size, this lock is best used in confined or hard-to-reach spaces.

• Solid, anodized aluminum body
• Shackle made of steel with NANO PROTECT™ plating
• 5-pin precision cylinder
• Key-retaining (Lock retains key until locked)


Specifications

Attribute Value
Brand ABUS
Lock Type Key
Shackle Diameter 4.4 mm
Shackle Length 50 mm
Keyed Alike No
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Material Aluminium, Steel
Colour Yellow
Body Width 32.2 mm
Quantity Per Package 1
Checking stock...
IDR
417,252.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1417,252.42
*price per unit indicative
"ABUS 72/30HB50 Yellow All Weather Aluminium, Steel Safety Padlock 32.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products