Microchip PIC18F45K22-I/P, 8bit PIC Microcontroller, PIC18F, 16MHz, 32.768 kB, 256 B Flash, 40-Pin PDIP

RS Stock No.:
8895834
Mfr. Prt No.:
PIC18F45K22-I/P
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8895834
Product description Microchip PIC18F45K22-I/P, 8bit PIC Microcontroller, PIC18F, 16MHz, 32.768 kB, 256 B Flash, 40-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC18F45K22-I/P
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
RS stock number 8895834
Product description Microchip PIC18F45K22-I/P, 8bit PIC Microcontroller, PIC18F, 16MHz, 32.768 kB, 256 B Flash, 40-Pin PDIP
Manufacturer / Brand Microchip
Manufacturer part number PIC18F45K22-I/P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers


Specifications

Attribute Value
Brand Microchip
Family Name PIC18F
Package Type PDIP
Mounting Type Through Hole
Pin Count 40
Device Core PIC
Data Bus Width 8 bit
Program Memory Size 32.768 kB, 256 B
Maximum Frequency 16 MHz
RAM Size 1.536 kB
USB Channels 0
Number of PWM Units 5
ADC Channels 30
Number of SPI Channels 2
Typical Operating Supply Voltage 2.3 → 5.5 V
Number of I2C Channels 2
Number of Ethernet Channels 0
Program Memory Type Flash
Dimensions 2.095 x 0.58 x 0.195 in
Maximum Operating Temperature +85 °C
Number of USART Channels 2
Width 0.58 in
Number of LIN Channels 0
Height 4.95 mm
Timer Resolution 8 bit, 16 bit
ADCs 30 x 10 bit
Length 53.21 mm
Maximum Number of Ethernet Channels 0
Number of ADC Units 1
Number of CAN Channels 0
Instruction Set Architecture RISC
Minimum Operating Temperature -40 °C
ADC Resolution 10 bit
Timers 3 x 8 bit, 4 x 16 bit
Pulse Width Modulation 1 (ECCP Half Bridge), 2 (CCP), 2 (ECCP Full Bridge)
Number of UART Channels 0
Number of Timers 7
Number of PCI Channels 0
Checking stock...
IDR
557,175.68
Out of stock
Price Tube (1 Tube of 10)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1557,175.6855,717.57
*price per unit indicative
"Microchip PIC18F45K22-I/P, 8bit PIC Microcontroller, PIC18F, 16MHz, 32.768 kB, 256 B Flash, 40-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda