TE Connectivity Right Angle Female M8 to Straight Male M8 Sensor Actuator Cable, 3 Core, PUR, 1.5m

RS Stock No.:
8920612
Mfr. Prt No.:
3-2273124-4
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8920612
Product description TE Connectivity Right Angle Female M8 to Straight Male M8 Sensor Actuator Cable, 3 Core, PUR, 1.5m
Manufacturer / Brand TE Connectivity
Manufacturer part number 3-2273124-4
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
RS stock number 8920612
Product description TE Connectivity Right Angle Female M8 to Straight Male M8 Sensor Actuator Cable, 3 Core, PUR, 1.5m
Manufacturer / Brand TE Connectivity
Manufacturer part number 3-2273124-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

M8 to M8 Connector Cable

From TE Connectivity, the M8 to M8 Connector cable assembly is ideal secure connections in sensor and automation applications, and also features LED indication. With screw terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for gender to gender requirements.

The TE Connectivity range of M8 to M8 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:

• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
• LED Indication

Applications:

• Sensor and Actuator
• Factory Automation
• I/O Boxes


Specifications

Attribute Value
Brand TE Connectivity
Connector A M8
Connector B M8
Connector A Gender Female
Length 1.5 m
Connector B Gender Male
Number of Cores 3
Connector A Orientation Right Angle
Connector A Number of Contacts 3
Connector B Orientation Straight
Connector B Number of Contacts 3
Coding A
Current Rating 4 A
Sheath Colour Black
IP Rating IP65, IP67
Sheath Material PUR
Voltage Rating 24 V dc
Cable Shape Multicore
Cross Sectional Area 0.25 mm²
American Wire Gauge 24 AWG
Insulation Material PP
Standards Met CSA, ELV Compliant, EN 60529, RoHS Compliant, UL
Maximum Operating Temperature +90 °C
Outer Sheath Material Polyurethane
Connector A Housing Gender Female
Connector B Housing Gender Male
Minimum Operating Temperature -40 °C
Shielding Unshielded
Minimum Bend Radius 41 mm
Outer Diameter 4.1 mm
Checking stock...
IDR
337,640.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1337,640.91
*price per unit indicative
"TE Connectivity Right Angle Female M8 to Straight Male M8 Sensor Actuator Cable, 3 Core, PUR, 1.5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products