Dremel Cutting Disc, for use with Dremel Tools

RS Stock No.:
8903348
Mfr. Prt No.:
2.615.S40.9JB
Brand:
Dremel

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8903348
Product description Dremel Cutting Disc, for use with Dremel Tools
Manufacturer / Brand Dremel
Manufacturer part number 2.615.S40.9JB
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
RS stock number 8903348
Product description Dremel Cutting Disc, for use with Dremel Tools
Manufacturer / Brand Dremel
Manufacturer part number 2.615.S40.9JB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Dremel Accessories

Dremel SC409 - 5 x EZ SpeedClick Thin Cutting Wheels

Introducing the Dremel SC409 Fibreglass Reinforced cutting wheels that are designed for use with the EZ SpeedClic range of quick-change rotary tool accessories from Dremel. These cutting wheels can be used for precise cutting work on all sorts of metals. They are supplied in packs of 5 wheels.

Features and Benefits:

• Quick and easy to use - no key required
• Thickness 0.75mm
• Shank diameter 3.2mm
• Working diameter 38mm
• Maximum speed 35,000rpm
• Ideal for use with all sorts of metals
• Supplied in a pack of 5 discs

FAQs:

Is a mandrel included?
No, discs are not supplied with a mandrel.


Specifications

Attribute Value
Brand Dremel
Multitool Accessory Type Cutting Disc
Multitool Type Rotary Tool
For Use With Dremel Tools
Checking stock...
IDR
252,260.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1252,260.45
*price per unit indicative
"Dremel Cutting Disc, for use with Dremel Tools" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda