Midget Flange Indicator Bulb Holder, T1 3/4 Lamp Size,

RS Stock No.:
8905079
Mfr. Prt No.:
177-8430-09-503
Brand:
Dialight

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8905079
Product description Midget Flange Indicator Bulb Holder, T1 3/4 Lamp Size,
Manufacturer / Brand Dialight
Manufacturer part number 177-8430-09-503

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Incandescent T1-3/4 Lampholders and Lenses

Dialight incandescent lamp holders and lenses to the T1-3/4 filament bulbs.

Dialight Range

Various sizes available
6 to 250 V operation


Specifications

Attribute Value
Brand Dialight
Lamp Base Midget Flange
Length 15.9 mm
Mounting Type Panel Mount
Series 177
Checking stock...
IDR
275,126.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1275,126.47
*price per unit indicative
"Midget Flange Indicator Bulb Holder, T1 3/4 Lamp Size," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products