FLIR Straight Female M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, 2m

RS Stock No.:
8938492
Mfr. Prt No.:
T128390ACC
Brand:
FLIR

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8938492
Product description FLIR Straight Female M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, 2m
Manufacturer / Brand FLIR
Manufacturer part number T128390ACC
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
RS stock number 8938492
Product description FLIR Straight Female M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, 2m
Manufacturer / Brand FLIR
Manufacturer part number T128390ACC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: EE


Product Details

FLIR AX8 Thermal Sensor

Thermal imaging camera for continuous condition and safety monitoring.
FLIR AX8 is a thermal sensor with imaging capabilities, combining thermal and visual cameras in a small, affordable package. It provides continuous temperature monitoring and alarming for of critical electrical and mechanical equipment. The AX8 is useful to guard against unplanned outages, service interruptions and any kind of equipment failure.It provides continuous monitoring of electrical cabinets, process and manufacturing areas, data centers, energy generation and distribution, transportation and mass transit, storage facilities and refrigeration warehouses.

Note

Packaging: infrared camera with lens, printed documentation, user documentation CD-ROM
Cables and accessories available. Sold separately

Compact and easy to install
Streaming video output
Automated alarming when pre-set temperature thresholds are exceeded
Temperature trend analysis
Results can be shared to a PLC
Image masking function
Easy to install in space-constrained areas
Image storage modes: IR, visual, MSX


Specifications

Attribute Value
Brand FLIR
Connector A M12
Connector B RJ45
Length 2 m
Connector A Gender Female
Connector B Gender Male
Connector A Orientation Straight
Connector B Orientation Straight
Coding X
Number of Cores 8
Shielding Shielded
Minimum Operating Temperature -40 °C
Checking stock...
IDR
1,160,398.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,160,398.07
*price per unit indicative
"FLIR Straight Female M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products