2J Antenna 2J301M-300RG174-C20N Stubby WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)

RS Stock No.:
9026818
Mfr. Prt No.:
2J301M-300RG174-C20N
Brand:
2J Antenna

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9026818
Product description 2J Antenna 2J301M-300RG174-C20N Stubby WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
Manufacturer / Brand 2J Antenna
Manufacturer part number 2J301M-300RG174-C20N
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
RS stock number 9026818
Product description 2J Antenna 2J301M-300RG174-C20N Stubby WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
Manufacturer / Brand 2J Antenna
Manufacturer part number 2J301M-300RG174-C20N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SK


Product Details

Accessories for Cellular Modem/ Cellular Router - Robustel

Robustel offer a range of accessories for the GoRugged cellular routers and cellular gateways. Including a power supply with an input up to 240 V ac and 12 V dc output at 1.5A. The DC output cable is terminated with individual pins so that they mate with the terminal block connectors that are supplied with the Robustel devices. The power supply comes with the UK, EU, USA and Australian adapters.

There are two types of antennas that are suitable for the Industrial cellular ranges. The quad band GSM stubby R/A type and the magnetic mount multiband antenna. They both come with SMA- male connector and mate with the corresponding router/modem.

The RS232 Serial cable has a DB9 male connector to a DB9 female connector and is 2.5 M in length.

Two types of brackets are suitable for the Robustel Go-Rugged series as the devices have threaded screw holes that match the mounting brackets.

Note

Robustel devices feature either a 2 way or 3 way power-input connector, and are supplied with a matching plug for the connector. They are terminal block type with screws to secure wire or pins.

GSM/GPRS (Mobile Communications) - Robustel

Power Supply: 902-6830
Input voltage range: 100 to 240v ac
Output voltage rated at 12v @ 1.5A

Antenna: 902-6812
Mounts directly on to device
Antenna: Quad Band with SMA-Male Right Angle
Supports 2G & 3G devices

Antenna: 902-6818
Magnetic mount
Supports 2G & 3G
2.5 m coaxial RF cable and SMA (male) connecto

RS232 Serial Cable: 902-6815
Suitable for M1000 XP Gateway devices (2G & 3G)

35 mm DIN Rail mounting bracket: 902-6837
Wall mounting bracket: 902-6834
4 x M3 x 6 mm screws supplied

Wall mounting bracket: Fixing centre: approx. 89 mm


Specifications

Attribute Value
Brand 2J Antenna
RF Protocols 2G (GSM/GPRS), 3G (UTMS)
Internal/External External
Supported Frequency Bands 2G/3G/868 MHz/900 MHz/1800 MHz/1900 MHz/2.1 GHz
Antenna Physical Form Stubby
Frequency Range 0.868, 0.900, 1.800, 1.900, 2.1 GHz
Mounting Type Magnetic
Antenna Mounting Type Magnetic
Connector Type SMA
Gain 2.2 dBi
Cable Length 3 mm
Antenna Directivity Omnidirectional
Weight 50 g
Dimensions 30.9 (Dia.) x 71.5 mm
Height 71.5 mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
210,514.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1210,514.23
*price per unit indicative
"2J Antenna 2J301M-300RG174-C20N Stubby WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda