i-Autoc 25 A Solid State Relay, Zero Crossing, Panel Mount, SCR, Triac, 280 V ac Maximum Load

RS Stock No.:
9032964
Mfr. Prt No.:
KSI240D25-L
Brand:
i-Autoc

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9032964
Product description i-Autoc 25 A Solid State Relay, Zero Crossing, Panel Mount, SCR, Triac, 280 V ac Maximum Load
Manufacturer / Brand i-Autoc
Manufacturer part number KSI240D25-L
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
RS stock number 9032964
Product description i-Autoc 25 A Solid State Relay, Zero Crossing, Panel Mount, SCR, Triac, 280 V ac Maximum Load
Manufacturer / Brand i-Autoc
Manufacturer part number KSI240D25-L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

KSI (068) Series Solid State Relay

The KSI(068) series industrial single phase relay with IP20 touch-safe cover is the most widely used in industryapplication.The relay can be used for resistive, inductive and capacitive loads. The control input voltage is4-32VDC or 90-280VAC, output current rate 25A, 40A, 60A, 80A @ 48-660VAC.
Application for high-low temperature chamber, plastics machinery, incubation machine, oiling machine, HVAC, elevator, lighting, fountain controller.

APPROVALS : RoHS

IP20 touch safe cover
Zero switching or random-on
Output current 25A, 40A, 60A,80A
Load voltage 48 to 280 V ac, 18 to 440 V ac, 48 to 530 V ac or 48 to 660 V ac
SCR output
Dielectric strength 400 VACrms
Internal RS/MOV and TVS protection
Operating temperature range -30 ℃ to +80 ℃

I-Autoc KSI (068) Series Single Phase Solid State Relay


Specifications

Attribute Value
Brand i-Autoc
Maximum Load Current 25 A
Mounting Type Panel Mount
Minimum Load Voltage 48 V ac
Maximum Load Voltage 280 V ac
Minimum Control Voltage 4 V dc
Maximum Control Voltage 32 V dc
Switching Type Zero Crossing
Terminal Type Screw
Output Device SCR, Triac
Maximum Turn On Time 1 (1/2 AC Cycle) ms
Dimensions 58.6 x 45.7 x 26.5 mm
Height 26.5 mm
Off State Leakage Current 5 mA
Length 58.6 mm
Operating Temperature Range -30 → +80 °C
Special Features Internal MOV, Internal RC, LED Indication, Superior Thermal Performance, TVS Protection Circuit as Option
Standards Met CE, TUV, UL
Relay Type Industrial Single Phase Relay
Control Voltage Range 4 → 32 V dc
Load Voltage Range 48 → 280 V ac
Depth 45.7 mm
Checking stock...
IDR
320,334.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1320,334.06
*price per unit indicative
"i-Autoc 25 A Solid State Relay, Zero Crossing, Panel Mount, SCR, Triac, 280 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products