TDK 0402 (1005M) 100nF Multilayer Ceramic Capacitor MLCC 16V dc ±10% SMD CGA2B1X7R1C104K050BC

RS Stock No.:
9039969
Mfr. Prt No.:
CGA2B1X7R1C104K050BC
Brand:
TDK

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9039969
Product description TDK 0402 (1005M) 100nF Multilayer Ceramic Capacitor MLCC 16V dc ±10% SMD CGA2B1X7R1C104K050BC
Manufacturer / Brand TDK
Manufacturer part number CGA2B1X7R1C104K050BC
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
RS stock number 9039969
Product description TDK 0402 (1005M) 100nF Multilayer Ceramic Capacitor MLCC 16V dc ±10% SMD CGA2B1X7R1C104K050BC
Manufacturer / Brand TDK
Manufacturer part number CGA2B1X7R1C104K050BC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TDK CGA Automotive 0402 series, X5R, X7R and Y5V Dielectric

From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:

Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance

Applications:

These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.


Specifications

Attribute Value
Brand TDK
Capacitance 100 nF
Voltage 16 V dc
Package/Case 0402 (1005M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10 %
Dimensions 1 x 0.5 x 0.55 mm
Depth 0.5 mm
Height 0.55 mm
Series CGA2
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Checking stock...
IDR
59,577.52
Out of stock
Price Reel (1 Reel of 200)
Reel(s)Per Reel(IDR)Per Unit(IDR)
159,577.52297.89
*price per unit indicative
"TDK 0402 (1005M) 100nF Multilayer Ceramic Capacitor MLCC 16V dc ±10% SMD CGA2B1X7R1C104K050BC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products